Low

MULTICOMP  MCE4WT-A2-0000-00K02-STARP  LED, Star Board, Cool White, SMD, 350 mA, 3.2 V

MULTICOMP MCE4WT-A2-0000-00K02-STARP
Technical Data Sheet (336.80KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Cool White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
350mA
Forward Voltage:
3.2V
Luminous Intensity:
-
Viewing Angle:
110°
Lens Shape:
-
Packaging:
Each
Product Range:
MCE Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.