MULTICOMP  MCDTS6-5N  SWITCH, TACTILE SPST-NO 50mA, SOLDER LUG

MULTICOMP MCDTS6-5N

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 26M1128
  • Manufacturer Part No MCDTS6-5N

Product Overview


The Multicomp MCDTS6 series are tactile switches. These switches features ultraminiature, high reliable with light weight structure mainly suitable for high density mounting.
  • Switching capacity of 50mA at 12VDC
  • Long operating life
  • SPST-NO contact configuration
  • 6mm × 6mm size
  • Insert moulding in the contact prevents flux build up during soldering and auto dipping
  • Sharp click feel with a positive tactile feedback
  • Brown, red, black cap colours available

Applications

Industrial; Power Management; Automation & Process Control

Product Range

Back to top

Product Information


  • SVHC To Be Advised
  • Illumination Non Illuminated
  • Operating Force 160gf
  • Contact Voltage DC Nom 12V
  • Contact Current Max 50mA
  • Switch Terminals Solder
  • Product Range MCDTS6 Series
  • Contact Configuration SPST-NO
  • Actuation Type Top

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1813
  •  132/1809

Availability

Availability:  577


  • 577 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.07 $0.07

Buy

Price

Quantity List Price Your Price
1 - 249 $0.268
250 - 499 $0.24
500 - 999 $0.215
1000 - 4999 $0.194
5000+ $0.176
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26M1129
MCDTS6-5R

MCDTS6-5R

MULTICOMP

SWITCH, TACTILE SPST-NO 50mA, SOLDER LUG

Availability:​ 1,842  

Price for: Each

1+ $0.283 250+ $0.253 500+ $0.226 1000+ $0.205 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
26M1127
MCDTS6-5K

MCDTS6-5K

MULTICOMP

SWITCH, TACTILE SPST-NO 50mA, SOLDER LUG

Availability:​ 4,637  

Price for: Each

1+ $0.268 250+ $0.24 500+ $0.215 1000+ $0.194 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/29/16

Associated Products


Customers Also Bought