Low

MULTICOMP  MCD45H11  Bipolar (BJT) Single Transistor, PNP, -80 V, 12 MHz, 50 W, -10 A, 60 hFE

MULTICOMP MCD45H11
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCD45H11
Newark Part No.:
78M7047
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-80V
Transition Frequency ft:
12MHz
Power Dissipation Pd:
50W
DC Collector Current:
-10A
DC Current Gain hFE:
60hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products