Low

MCCM35010-RH - 

Bridge Rectifier Diode, Single, 1 kV, 35 A, Module, 1.2 V, 4 Pins

MCCM35010-RH - Bridge Rectifier Diode, Single, 1 kV, 35 A, Module, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCM35010-RH
Newark Part No.:
10M6174
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCCM35010-RH is a 4-pin single-phase Silicon Bridge Rectifier Diode with electrically isolated metal case for maximum heat dissipation. It is mounted in any position with plated 0.25-inch quick-disconnect terminals.
  • 400A Surge overload rating
  • 800V Maximum RMS input voltage
  • -55 to 150°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
1kV
:
35A
:
Module
:
1.2V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

660 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$3.33 $ 3.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.33
10 + $2.70
50 + $2.02
100 + $1.75
500 + $1.66
1000 + $1.40
5000 + $1.27
10000 + $1.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.