Low

MCCM2502-RH - 

Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.2 V, 4 Pins

MCCM2502-RH - Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCM2502-RH
Newark Part No.:
10M6170
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCCM2502-RH is a 4-pin single-phase Silicon Bridge Rectifier Diode with electrically isolated metal case for maximum heat dissipation. It is mounted in any position with plated 0.25-inch quick-disconnect terminals.
  • 400A Surge overload rating
  • 140V Maximum RMS input voltage
  • -55 to 150°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
200V
:
25A
:
Module
:
1.2V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.1 V, 4 Pins

1,662 in stock

Each

1+ $1.84 10+ $1.49 50+ $1.11 100+ $0.963 More Pricing...

Add

ON SEMICONDUCTOR

Bridge Rectifier Diode, Single, 200 V, 15 A, Module, 1.1 V, 4 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.92 10+ $2.48 25+ $2.37 50+ $2.26 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.13 10+ $2.66 25+ $2.54 50+ $2.43 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

111 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$2.53 $ 2.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.53
10 + $2.05
50 + $1.53
100 + $1.33
500 + $1.26
1000 + $1.07
5000 + $0.963
10000 + $0.919
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
i thought a bridge rectifier switched ac to dc?
4 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, you are correct. A bridge rectifier converts AC power supply to DC supply. AC power supply can be singe phase or three phase. For single phase power supply, single phase bridge rectifier is used which has got four diodes whereas three phase bridge rectifier has got 6 diodes in their circuitry.
3 years, 11 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:22:24.393-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10M6170, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.