Low

MCCM2501-RH - 

Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.2 V, 4 Pins

MCCM2501-RH - Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCM2501-RH
Newark Part No.:
10M6168
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCCM2501-RH is a 4-pin single-phase Silicon Bridge Rectifier Diode with electrically isolated metal case for maximum heat dissipation. It is mounted in any position with plated 0.25-inch quick-disconnect terminals.
  • 400A Surge overload rating
  • 70V Maximum RMS input voltage
  • -55 to 150°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
100V
:
25A
:
Module
:
1.2V
:
4Pins
:
150°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $4.41 10+ $3.66 25+ $3.44 50+ $3.23 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,193 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.77 $ 2.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.77
10 + $2.24
50 + $1.67
100 + $1.46
500 + $1.38
1000 + $1.17
5000 + $1.06
10000 + $1.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.