Low

MULTICOMP  MCCHU8151J5  Ceramic Disc & Plate Capacitor, MCCHU Series, 150 pF, - 5%, C0G / NP0, 50 V, Radial Leaded

MULTICOMP MCCHU8151J5
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCHU8151J5
Newark Part No.:
97K4349
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
150pF
Voltage Rating:
50V
Product Range:
MCCHU Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.5mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.