Low

MCCFR02SJ0150A19 - 

Through Hole Resistor, 15 ohm, MCCFR0SJ0xxxA19 Series, 2 W, ± 5%, Axial Leaded, 350 V

MCCFR02SJ0150A19 - Through Hole Resistor, 15 ohm, MCCFR0SJ0xxxA19 Series, 2 W, ± 5%, Axial Leaded, 350 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCFR02SJ0150A19
Newark Part No.:
59K8574
Product Range
MCCFR0SJ0xxxA19 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15ohm
:
MCCFR0SJ0xxxA19 Series
:
2W
:
± 5%
:
Axial Leaded
:
350V
:
Carbon Film
:
-450ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carbon Film Resistor with rod type ceramic basic body, steel (tin-plated iron surface) end cap and annealed copper wire (electro-solder plated surface) lead wire.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 15 ohm, MCF Series, 2 W, ± 5%, Axial Leaded, 500 V

242 in stock

Each

1+ $0.474 10+ $0.338 25+ $0.264 50+ $0.224 100+ $0.177 500+ $0.143 1000+ $0.12 5000+ $0.093 More Less

0

Each

1+ $15.98 100+ $12.03 250+ $11.61 500+ $11.22 More Less

 
744 in stock

Each

1+ $0.20 10+ $0.178 25+ $0.155 100+ $0.133 500+ $0.124 1000+ $0.092 2500+ $0.086 5000+ $0.08 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

482 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
10 + $0.286
100 + $0.22
250 + $0.20
500 + $0.181
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.