Low

MCCFR02SJ0102A19 - 

Through Hole Resistor, 1 kohm, MCCFR0SJ0xxxA19 Series, 2 W, ± 5%, Axial Leaded, 350 V

MCCFR02SJ0102A19 - Through Hole Resistor, 1 kohm, MCCFR0SJ0xxxA19 Series, 2 W, ± 5%, Axial Leaded, 350 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCFR02SJ0102A19
Newark Part No.:
59K8567
Product Range
MCCFR0SJ0xxxA19 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
MCCFR0SJ0xxxA19 Series
:
2W
:
± 5%
:
Axial Leaded
:
350V
:
Carbon Film
:
-450ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carbon Film Resistor with rod type ceramic basic body, steel (tin-plated iron surface) end cap and annealed copper wire (electro-solder plated surface) lead wire.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.028 Web only price 2000+ $0.024 Web only price 5000+ $0.021 Web only price 10000+ $0.017 Web only price More Less

MULTICOMP

Through Hole Resistor, 1 kohm, MCF Series, 2 W, ± 5%, Axial Leaded, 500 V

1,912 in stock

Each

1+ $0.403 Web only price 10+ $0.288 Web only price 25+ $0.225 Web only price 50+ $0.191 Web only price 100+ $0.151 Web only price 500+ $0.122 Web only price 1000+ $0.102 Web only price 5000+ $0.079 Web only price More Less

404 in stock

Each

1+ $0.21 10+ $0.18 25+ $0.15 100+ $0.12 500+ $0.111 1000+ $0.053 2500+ $0.051 5000+ $0.049 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

466 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
10 + $0.286
100 + $0.22
250 + $0.20
500 + $0.181
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.