Low

MCCFR01SJ0331A10 - 

Through Hole Resistor, 330 ohm, MCCFR0SJ0xxxA10 Series, 1 W, ± 5%, Axial Leaded, 350 V

MCCFR01SJ0331A10 - Through Hole Resistor, 330 ohm, MCCFR0SJ0xxxA10 Series, 1 W, ± 5%, Axial Leaded, 350 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCFR01SJ0331A10
Newark Part No.:
59K8549
Product Range
MCCFR0SJ0xxxA10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330ohm
:
MCCFR0SJ0xxxA10 Series
:
1W
:
± 5%
:
Axial Leaded
:
350V
:
Carbon Film
:
-450ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carbon Film Resistor with rod type ceramic basic body, steel (tin-plated iron surface) end cap and annealed copper wire (electro-solder plated surface) lead wire.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 330 ohm, MCF Series, 1 W, ± 5%, Axial Leaded, 500 V

2,710 in stock

Each

1+ $0.231 10+ $0.179 25+ $0.136 50+ $0.093 100+ $0.07 500+ $0.059 1000+ $0.051 5000+ $0.039 More Less

0

Each (Supplied on Cut Tape)

500+ $0.303 More Less

90 in stock

Each

1+ $0.59 10+ $0.259 25+ $0.204 100+ $0.148 500+ $0.116 1000+ $0.073 2500+ $0.067 5000+ $0.061 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,938 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.091 $ 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.091
10 + $0.044
100 + $0.026
1000 + $0.017
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.