Low

MULTICOMP  MCCFR01SJ0220A10  Through Hole Resistor, Carbon Film, 22 ohm, 350 V, Axial Leaded, 1 W, ± 5%, MCCFR0SJ0xxxA10 Series

MULTICOMP MCCFR01SJ0220A10
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCFR01SJ0220A10
Newark Part No.:
59K8543
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
22ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
MCCFR0SJ0xxxA10 Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-450ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.