Low

MULTICOMP  MCC81-B6R3336K  TANTALUM CAPACITOR, 33UF, 6.3V, SMD 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 58T0929
  • Manufacturer Part No MCC81-B6R3336K

Product Information


  • Capacitance: 33µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 1411 [3528 Metric]
  • Capacitor Terminals: SMD
  • ESR: -
  • MSL: -
  • Manufacturer Size Code: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: MCC81 Series
  • SVHC: To Be Advised
  • Tantalum Capacitor Case: 1411 [3528 Metric]
  • Voltage Rating: 6.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/447

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought