Low

MULTICOMP  MCATQ 7.5A 32V  FUSE, ATO, 7.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08N2501
  • Manufacturer Part No MCATQ 7.5A 32V

Product Information


  • Auto Blade Fuse Size: 19.1mm x 5mm x 19mm
  • Blow Characteristic: Fast Acting
  • Fuse Current: 7.5A
  • Product Range: ATO Series
  • SVHC: To Be Advised
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 96M8230 - Voltage Rating VDC:32V; Fuse Current:7.5A; Blow Characteristic:-; Product Range:ATO Series; Packaging:Each ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96M8230
MCATP-L-E 7.5A

MCATP-L-E 7.5A

MULTICOMP

FUSE, AUTOMOTIVE, ATO, 7.5A, 32V

FUSE, AUTOMOTIVE, ATO, 7.5A, 32V; Voltage Rating VDC:32V; Fuse Current:7.5A; Blow Characteristic:-; Product Range:ATO Series; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63

1+ $1.06 250+ $0.949 500+ $0.848 1000+ $0.765 More pricing

Buy
  • 63 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought