Low

MCAST 5A 32V - 

Fuse, Automotive, Fast Acting, 5 A, 32 V, 11mm x 3.8mm x 9mm, MINI Series

MCAST 5A 32V - Fuse, Automotive, Fast Acting, 5 A, 32 V, 11mm x 3.8mm x 9mm, MINI Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCAST 5A 32V
Newark Part No.:
08N2490
Product Range
MINI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
5A
:
32V
:
11mm x 3.8mm x 9mm
:
MINI Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCAST 5A 32V is a tan fast-acting miniature Blade Fuse features color coded for easy identification of value.
  • Transparent body

Applications

Automotive, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,443 in stock

Each

1+ $0.186 Promotional price 250+ $0.186 Promotional price 500+ $0.186 Promotional price 1000+ $0.186 Promotional price 5000+ $0.186 Promotional price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

96M8222 - Fuse, Automotive, 5 A, 32 V, 10.9mm x 3.8mm x 8.8mm, MINI Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm that, the mini blade 5A fuse (part number MCAST 5A 32V) is UL listed or not?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The mini blade 5A fuse part number MCAST 5A 32V from MULTICOMP is not UL listed.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:49.022-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08N2490, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.