Low

MCAST 10A 32V - 

Fuse, Automotive, Fast Acting, 10 A, 32 V, 11mm x 3.8mm x 9mm, MINI Series

MCAST 10A 32V - Fuse, Automotive, Fast Acting, 10 A, 32 V, 11mm x 3.8mm x 9mm, MINI Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCAST 10A 32V
Newark Part No.:
08N2483
Product Range
MINI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
10A
:
32V
:
11mm x 3.8mm x 9mm
:
MINI Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCAST 10A 32V is a red fast-acting miniature Blade Fuse features color coded for easy identification of value.
  • Transparent body

Applications

Automotive, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,425 in stock

Each

1+ $1.07 250+ $0.96 500+ $0.857 1000+ $0.775 5000+ $0.704 More Less

7,927 in stock

Each

10+ $0.203 25+ $0.198 50+ $0.194 100+ $0.189 500+ $0.14 1000+ $0.134 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,070 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.264 $ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.264
250 + $0.237
500 + $0.212
1000 + $0.191
5000 + $0.174
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm that, the mini blade 10A fuse (part number MCAST 10A 32V) is UL listed or not?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The mini blade 10A fuse part number MCAST 10A 32V from MULTICOMP is not UL listed.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:50.583-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08N2483, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.