Low

MC36348 - 

Anti Static Mat, with Grounding Cord, Bench, Rubber, Blue, 2ft x 4ft x 2mm

MC36348 - Anti Static Mat, with Grounding Cord, Bench, Rubber, Blue, 2ft x 4ft x 2mm
MC36348 - Anti Static Mat, with Grounding Cord, Bench, Rubber, Blue, 2ft x 4ft x 2mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36348
Newark Part No.:
27T3781
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bench
:
Blue
:
Rubber
:
Snap
:
4ft
:
2ft
:
2mm
:
1Mohm/sq
:
Dissipative
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36348 is a 4ft blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
  • Great value ESD bench matting
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Communications & Networking, Computers & Computer Peripherals

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on Aug 6, 2018

More stock available week commencing 11/19/18
$78.58 $ 78.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $78.58
5 + $71.84
10 + $67.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.