Low

MC36347 - 

Anti Static Mat, with Grounding Cord, Bench, Rubber, Grey, 2ft x 3ft x 2mm

MC36347 - Anti Static Mat, with Grounding Cord, Bench, Rubber, Grey, 2ft x 3ft x 2mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36347
Newark Part No.:
27T3780
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bench
:
Blue
:
Rubber
:
Snap
:
3ft
:
2ft
:
2mm
:
1Mohm/sq
:
Dissipative
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36347 is a 3ft blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
  • Great value ESD bench matting

Applications

Safety, Communications & Networking, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$57.04 $ 57.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $57.04
5 + $55.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.