Low

MC36338 - 

Axial Fan, Brushless Motor, Tubeaxial, Ball, 12 V, DC, 92 mm, 25 mm, 45 dBA, 70 cu.ft/min

MC36338 - Axial Fan, Brushless Motor, Tubeaxial, Ball, 12 V, DC, 92 mm, 25 mm, 45 dBA, 70 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36338
Newark Part No.:
23T0666
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
45dBA
:
70cu.ft/min
:
1.98m³/min
:
Ball
:
2 Lead Wires
:
325mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36338 is a 12VDC Axial Fan with a ball bearing and black thermoplastic PBT (UL94V-0) impeller. This tube axial DC fan comes with a brushless shaded pole motor and black thermoplastic PBT (UL94V-0) housing. The power connection is via lead wires.
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 3610KL Series, 12 V, DC, 92 mm, 25 mm, 41 dBA, 54.7 cu.ft/min

587 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 3610KL Series, 12 V, DC, 92 mm, 25 mm, 37.5 dBA, 47.6 cu.ft/min

95 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $19.45 10+ $17.10 25+ $16.13 50+ $15.34 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 3610KL Series, 12 V, DC, 92 mm, 25 mm, 44.5 dBA, 61.8 cu.ft/min

65 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$13.61 $ 13.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.61
10 + $12.80
50 + $11.56
100 + $10.75
250 + $9.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable air filter for DC axial fan (part number MC36338)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this fan is MC32709 from Multicomp.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:54.360-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23T0666, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.