Low

MC36330 - 

Axial Fan, Brushless Motor, Tubeaxial, Ball, 48 V, DC, 80 mm, 25 mm, 47.5 dBA, 60 cu.ft/min

MC36330 - Axial Fan, Brushless Motor, Tubeaxial, Ball, 48 V, DC, 80 mm, 25 mm, 47.5 dBA, 60 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36330
Newark Part No.:
23T0658
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
48V
:
DC
:
80mm
:
25mm
:
47.5dBA
:
60cu.ft/min
:
1.7m³/min
:
Ball
:
2 Lead Wires
:
114mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36330 is a 48VDC Axial Fan with a ball bearing and black thermoplastic PBT (UL94V-0) impeller. This tube axial DC fan comes with a brushless shaded pole motor and black thermoplastic PBT (UL94V-0) housing. The power connection is via lead wires.
  • -10 to 70°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 80 Series, 48 V, DC, 80 mm, 25 mm, 34 dBA, 42.4 cu.ft/min

113 in stock

Each

1+ $14.87 5+ $14.52 10+ $14.17 25+ $13.29 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on Jun 11, 2018

More stock available week commencing 9/3/18
$17.63 $ 17.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.63
10 + $16.59
50 + $14.97
100 + $13.93
250 + $12.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.