Low

MC36328-001-01 - 

Rocker Switch, Non Illuminated, SPST, On-Off, Black, Panel, 12 A

MC36328-001-01 - Rocker Switch, Non Illuminated, SPST, On-Off, Black, Panel, 12 A
MC36328-001-01 - Rocker Switch, Non Illuminated, SPST, On-Off, Black, Panel, 12 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36328-001-01
Newark Part No.:
38K4976
Product Range
MC36328 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
SPST
:
On-Off
:
Black
:
Panel
:
12A
:
250V
:
-
:
MC36328 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36328-001-01 is a single-pole single-throw (SPST) non-illuminated Miniature Rocker Switch with 4.8mm quick connect, ON-OFF function and black actuator/cap. The MC36328 series switch fit standard panel cut-out.
  • µ-gap Contact gap
  • ≥8mm Insulation gap
  • <20mΩ Initially contact resistance
  • <50MΩ Insulation resistance (500VDC between the open contacts)

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

396 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
10 + $1.13
25 + $1.03
100 + $0.924
250 + $0.86
500 + $0.826
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.