Low

MC36317 - 

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 V, DC, 35 mm, 10 mm, 22 dBA, 6.5 cu.ft/min

MULTICOMP MC36317

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36317
Newark Part No.:
23T0645
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
35mm
:
0.184m³/min
:
22dBA
:
Vapo
:
2 Lead Wires
:
DC
:
12V
:
43mA
:
6.5cu.ft/min
:
-
:
10mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36317 is a 12VDC Axial Fan with Vapo bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. 28AWG lead wire connection with 2-curve.
  • 7500RPM Speed rating
  • 0.52W Rated power
  • 0.12"-H₂O Static pressure

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected