Low

MC36300 - 

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 24 V, DC, 60 mm, 25 mm, 29 dBA, 19.3 cu.ft/min

MC36300 - Axial Fan, Brushless Motor, Tubeaxial, Vapo, 24 V, DC, 60 mm, 25 mm, 29 dBA, 19.3 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36300
Newark Part No.:
23T0628
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
25mm
:
29dBA
:
19.3cu.ft/min
:
0.55m³/min
:
Vapo
:
2 Lead Wires
:
48mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC36300 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. 26AWG lead wire connection with 2-curve.
  • 3800RPM Speed rating
  • 1.16W Rated power
  • 0.15"-H₂O Static pressure

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 2406KL Series, 24 V, DC, 60 mm, 15 mm, 34 dBA, 18.3 cu.ft/min

1,700 in stock
Add

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 60 Series, 24 V, DC, 60 mm, 15 mm, 32 dBA, 14.1 cu.ft/min

235 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

362 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.84 $ 7.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.84
10 + $7.38
50 + $6.66
100 + $6.20
250 + $5.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.