Low

MC36207 - 

PPTC Resettable Fuse, SMD, MC36 Series, 200 mA, 400 mA, 30 VDC, -40 °C

MC36207 - PPTC Resettable Fuse, SMD, MC36 Series, 200 mA, 400 mA, 30 VDC, -40 °C

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36207
Newark Part No.:
21T9725
Product Range
MC36 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD
:
MC36 Series
:
200mA
:
400mA
:
30VDC
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
  • Faster time to trip
  • Lower resistance
  • Temperature range from -40°C to 85°C
  • Rated voltage range from 6V to 60V
  • UL, CSA and TUV approved

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

PPTC Resettable Fuse, SMD, MC36 Series, 200 mA, 400 mA, 30 VDC, -40 °C

12,000 in stock

Each (Supplied on Full Reel)

3000+ $0.104 5000+ $0.094

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,794 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.171 $ 0.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.171
250 + $0.128
500 + $0.115
1000 + $0.104
5000 + $0.094
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.