Low

MC35354 - 

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 80 mm, 25 mm, 33 dBA, 41 cu.ft/min

MC35354 - Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 80 mm, 25 mm, 33 dBA, 41 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC35354
Newark Part No.:
75R9905
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
33dBA
:
41cu.ft/min
:
1.16m³/min
:
Vapo
:
2 Lead Wires, Locked Rotor
:
73mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC35354 is a 24VDC Axial Fan with Vapo bearing, wire leaded power connection. Automatic restart capability in a situation where the fan is locked by an external force while the electricity is on an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor, the fan will automatically restart when the locked rotor is condition released, counter-clockwise direction of rotation viewed from front of fan blade.
  • 3200RPM ±10% Rated speed
  • 1.8W Power rating
  • 0.18"-H₂O Static pressure
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 80 Series, 24 V, DC, 80 mm, 25 mm, 40 dBA, 53 cu.ft/min

2,886 in stock

Each

1+ $12.18 10+ $11.53 25+ $10.88 50+ $10.38 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

760 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Jan 22, 2018

More stock available week commencing 3/19/18
$6.74 $ 6.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.74
10 + $6.35
50 + $5.73
100 + $5.33
250 + $4.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.