Low

MULTICOMP  MC35353  Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 V, DC, 92 mm, 25 mm, 28 dBA, 39.5 cu.ft/min

MULTICOMP MC35353
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC35353
Newark Part No.:
75R9904
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC35353 is a 12VDC Axial Fan with a VAPO bearing and thermoplastic PBT impeller. This tube axial DC fan comes with a brushless DC motor and thermoplastic PBT frame. The power connection is via lead wires. An automatic restart capacity note in a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart when the locked rotor condition is released. The direction of rotation is counter clock wise direction as viewed from front of fan blade.
  • -10 to 70°C Operating temperature range

Product Information

Supply Voltage:
12V
Current Type:
DC
Fan Frame Size:
92mm
External Depth:
25mm
Noise Rating:
28dBA
Flow Rate - Imperial:
39.5cu.ft/min
Flow Rate - Metric:
1.12m³/min
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires, Locked Rotor
Current Rating:
91mA
Product Range:
-
IP Rating:
-
Power Rating:
1.3
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 V, DC, 92 mm, 25 mm, 32 dBA, 45 cu.ft/min

MULTICOMP

556 in stock

Price for: Each

1+ $5.49 10+ $5.17 50+ $4.67 100+ $4.34 More pricing

Buy

Axial Fan, 3400N Series, IP54, IP68, 12 V, DC, 92 mm, 25 mm, 32 dBA, 49.4 cu.ft/min

EBM-PAPST

81 in stock

Price for: Each

1+ $28.06 6+ $26.63 15+ $25.19 25+ $24.02 More pricing

Buy

Axial Fan, 3400N Series, IP54, IP68, 12 V, DC, 92 mm, 25 mm, 36 dBA, 55.3 cu.ft/min

EBM-PAPST

111 in stock

Price for: Each

1+ $30.54 6+ $28.19 15+ $26.76 25+ $25.71 More pricing

Buy

Axial Fan, 3400N Series, IP54, IP68, 12 V, DC, 92 mm, 25 mm, 28 dBA, 42 cu.ft/min

EBM-PAPST

11:  in stock

Price for: Each

25+ $20.70 50+ $19.13

Buy

Axial Fan, 3400N Series, IP54, IP68, 12 V, DC, 92 mm, 25 mm, 23 dBA, 35.9 cu.ft/min

EBM-PAPST

180:  in stock

Price for: Each

25+ $20.70 50+ $18.90 100+ $17.78 250+ $15.53

Buy

Axial Fan, 3400N Series, IP54, IP68, 12 V, DC, 92 mm, 25 mm, 39 dBA, 60 cu.ft/min

EBM-PAPST

0

Price for: Each

1+ $23.86 5+ $22.85 10+ $21.62 25+ $20.61 More pricing

Buy
3412NGH

DC Tubeaxial Fan

EBM-PAPST

25:  in stock

Price for: Each

25+ $19.52 50+ $17.34

Buy
3412NGV

DC Tubeaxial Fan

EBM-PAPST

7:  in stock

Price for: Each

25+ $29.26 50+ $26.72 100+ $25.13 250+ $21.95

Buy
3412NG

DC Tubeaxial Fan

EBM-PAPST

9:  in stock

Price for: Each

25+ $22.37 50+ $20.77

Buy
3412NGMV

DC Tubeaxial Fan

EBM-PAPST

21:  in stock

Price for: Each

25+ $43.09 50+ $37.21

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.