Low

MC35347 - 

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 V, DC, 92 mm, 25 mm, 32 dBA, 45 cu.ft/min

MC35347 - Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 V, DC, 92 mm, 25 mm, 32 dBA, 45 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC35347
Newark Part No.:
75R9899
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
32dBA
:
45cu.ft/min
:
1.274m³/min
:
Vapo
:
2 Lead Wires, Locked Rotor
:
135mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC35347 is a 12VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic PBT frame and impeller. Counter-clockwise direction of rotation viewed from front of fan blade and UL1007, 24AWG red (+) and black (-) lead wire connection.
  • 2700RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 1.6W Rated power
  • 0.13"-H₂O Static pressure
  • Automatic restart

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Cooler 92 Series, 12 V, DC, 92 mm, 25 mm, 39 dBA, 58.6 cu.ft/min

1 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $22.12 5+ $21.11 10+ $20.11 25+ $19.44 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

936 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.41 $ 6.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.41
10 + $6.03
50 + $5.44
100 + $5.07
250 + $4.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does the axial fan (part number MC35347) come with mounting hardware? Also let us know whether mounting holes or threaded or not?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The axial fan with part number MC35347 from Multicomp does not come with mounting hardware. The mounting holes of this fan is not threaded.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.259-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75R9899, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.