Low

MC35346 - 

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 80 mm, 25 mm, 30 dBA, 37 cu.ft/min

MC35346 - Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 80 mm, 25 mm, 30 dBA, 37 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC35346
Newark Part No.:
75R9898
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
30dBA
:
37cu.ft/min
:
1.05m³/min
:
Vapo
:
2 Lead Wires, Locked Rotor
:
59mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC35346 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic PBT frame and impeller. Counter-clockwise direction of rotation viewed from front of fan blade and UL1007, 24AWG red (+) and black (-) lead wire connection.
  • 2900RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 1.4W Rated power
  • 0.15"-H₂O Static pressure
  • Automatic restart

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

756 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.54 $ 7.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.54
10 + $7.09
50 + $6.40
100 + $5.96
250 + $5.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please find the attachment for UL file information.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.182-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75R9898, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.