Low

UB393-500 - 

Fan Blower, Brushless Motor, Flatpak, 3 V, DC, 9 mm, 3 mm, 1.17 l/min

UB393-500 - Fan Blower, Brushless Motor, Flatpak, 3 V, DC, 9 mm, 3 mm, 1.17 l/min

The actual product may differ from image shown

Manufacturer:
SUNON SUNON
Manufacturer Part No:
UB393-500
Newark Part No.:
25R6540
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Flatpak
:
3V
:
DC
:
9mm
:
3mm
:
1.17l/min
:
0.04cu.ft/min
:
22.9dBA
:
Vapo
:
3 Lead Wires
:
294mW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC34108 is a 3VDC DC Fan with a VAPO bearing and thermoplastic LPC A130 UL94V-0 frame. This fan comes with thermoplastic LPC A130 UL94V-0 impeller, 1-phase 6-pole brushless DC motor and UL10064 32AWG (+) red, (-) black, 3rd yellow leaded wire power connection. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
  • 20MΩ between internal stator and lead wire (+) Insulation resistance
  • ±15% on Rated power and current tolerance
  • -10 to 70°C Operating temperature range

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

195 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.86 $ 17.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.86
5 + $16.17
10 + $15.81
25 + $15.44
50 + $14.63
100 + $13.16
250 + $12.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.