Low

MULTICOMP  MC32901  Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 17 mm, 8 mm, 0.9 cu.ft/min, 0.025 m³/min

MULTICOMP MC32901
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC32901
Newark Part No.:
71P8678
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC32901 is a 5VDC Axial Fan with a VAPO bearing and thermoplastic PBT of UL94V-0 frame. This tube axial DC fan comes with UL15712 28AWG (+) red/(-) black leaded wire power connection, patented single coil DC brushless 8-pole motor, thermoplastic PBT of...
  • 500MΩ Minimum at 500VDC insulation resistance
  • ±15% on Rated power and current tolerance
  • 0.9CFM Air flow
  • 25dB(A) Noise level
  • -10 to 70°C Operating temperature range

 

Product Information

Supply Voltage:
5VDC
Fan Frame Size:
17mm
External Depth:
8mm
Product Range:
-
Flow Rate - Imperial:
0.9cu.ft/min
Flow Rate - Metric:
0.025m³/min
Noise Rating:
25dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires
Current Rating:
160
Power Rating:
800
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.