Low

MC32895 - 

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 80 mm, 25 mm, 33 dBA, 41 cu.ft/min

MC32895 - Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 80 mm, 25 mm, 33 dBA, 41 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC32895
Newark Part No.:
71P8672
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
33dBA
:
41cu.ft/min
:
1.16m³/min
:
Sleeve
:
2 Lead Wires, Locked Rotor
:
73mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC32895 is a 24VDC Axial Fan with a lubricated sleeve bearing and thermoplastic PBT frame. This square tube axial DC fan comes with thermoplastic PBT fan blades, plastic leaded wire power connection and 2-phases 4-pole brushless DC motor. The direction of rotation is counter clock wise direction viewed from front of fan blade.
  • 10MΩ at 500 VDC between internal stator and lead wire (+) Insulation resistance
  • 35000 hours at 40°C, 65% humidity, 90% CL Life expectancy
  • 41CFM Air flow
  • 33dB(A) Acoustic noise
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
25 in stock

Each

25+ $18.23 50+ $17.15 100+ $15.62 250+ $14.42

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

414 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.82 $ 4.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.82
10 + $4.54
50 + $4.10
100 + $3.81
250 + $3.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - MC32895 - AXIAL FAN, 80MM, 24VDC, 73mA 5 5 1 1
Great little fan! Nice little 24v replacement fan. Worked great in the application I needed it for.. October 30, 2014
  • 2015-06-11T15:22:06.151-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_71P8672, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.