Low

MC32603 - 

USB Connector, USB Type A, USB 2.0, Plug, 4 Positions, Through Hole Mount, Right Angle

MC32603 - USB Connector, USB Type A, USB 2.0, Plug, 4 Positions, Through Hole Mount, Right Angle
MC32603 - USB Connector, USB Type A, USB 2.0, Plug, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC32603
Newark Part No.:
46P5306
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC32603 from Multicomp is a through hole, standard USB 2.0 type A plug with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Polybutylene terephthalate insulator body
  • Rated current is 1.5A
  • Rated voltage is 50VAC/DC
  • Maximum contact resistance is 30mohm
  • Copper alloy with gold plated contacts
  • Operating temperature range from -25°C to 125°C

Applications

Industrial, Portable Devices, Communications & Networking

Product Information

:
USB Type A
:
USB 2.0
:
Plug
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,449 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.156 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.848
250 + $0.639
500 + $0.571
1000 + $0.512
5000 + $0.466
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.