MULTICOMP  MC32599  MINI USB, 2.0 TYPE B, RECEPTACLE, TH

MULTICOMP MC32599

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 46P5313
  • Manufacturer Part No MC32599

Product Overview


The MC32599 from Multicomp is a through hole, mini USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • High temperature plastic insulator body
  • Rated current is 1A
  • Rated voltage is 30VAC/DC
  • Maximum contact resistance is 20mohm
  • Copper alloy with gold plated contacts
  • Operating temperature range from -40°C to 105°C

Applications

Industrial; Portable Devices; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Connector Mounting: Through Hole Mount
  • Connector Type: USB Mini B
  • Contact Material: Copper Alloy
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Right Angle
  • Gender: Receptacle
  • No. of Positions: 5
  • Orientation: Right Angle
  • SVHC: To Be Advised
  • Series: -
  • USB Connector Type: Mini USB Type B
  • USB Version: USB 2.0

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/819
  •  132/825

Availability

Availability:  541


  • 541 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.60 $1.6

Buy

Price

Quantity List Price
1 - 24 $1.60
25 - 49 $1.40
50 - 99 $1.27
100 - 499 $1.07
500+ $0.801
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm whether type B mini USB receptacle (part number MC32599) is USB2.0 compliant or not?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The type B mini USB receptacle with part number MC32599 from Multicomp is USB2.0 compliant.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:33.256-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46P5313, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought