Low

MC32598 - 

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

MC32598 - USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC32598
Newark Part No.:
46P5312
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC32598 is a 5-position mini USB 2.0 Socket with 50µ-inch gold plated phosphor bronze contacts and a black high temperature plastic (LCP) insulator. This receptacle features tin plated brass shell and ideal for surface mount right angle.
  • 1AC/DC Rated current
  • 30VAC/DC Rated current
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 750VAC for one minute Withstanding voltage
  • -40 to +105°C Operating temperature range
  • Operating temperature range from -40°C to 105°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Computers & Computer Peripherals, Communications & Networking, Communications & Networking

Product Information

:
Mini USB Type AB
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
18,200 in stock

Each (Supplied on Full Reel)

500+ $0.204 Promotional price 1000+ $0.204 Promotional price 5000+ $0.204 Promotional price More Less

40,603 in stock

Each (Supplied on Cut Tape)

1+ $1.11 250+ $0.831 500+ $0.744 1000+ $0.666 5000+ $0.607 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

251 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$0.204 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.12
250 + $0.838
500 + $0.749
1000 + $0.671
5000 + $0.611
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.