Low

MULTICOMP  MC29578  Ring Tongue Terminal, M4, #8, MC29 Series, 10 AWG, 6 mm², Vinyl

MULTICOMP MC29578
MULTICOMP MC29578
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC29578
Newark Part No.:
34P2335
Product Range
MC29 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MC29578
MULTICOMP MC29578

The actual product may differ from image shown

 

Product Information

Stud Size - Metric:
M4
Stud Size - Imperial:
#8
Product Range:
MC29 Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Insulator Material:
Vinyl
Insulator Colour:
Yellow
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, M4, #8, RNYD Series, 10 AWG, 2.5 mm², Nylon (Polyamide)

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Pack of 100

1+ $20.01 25+ $18.29 50+ $16.63 100+ $15.39 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.