Low

MC29574 - 

Ring Tongue Terminal, M3.5, #6, MC29 Series, 16 AWG, 1.5 mm², Vinyl

MC29574 - Ring Tongue Terminal, M3.5, #6, MC29 Series, 16 AWG, 1.5 mm², Vinyl
MC29574 - Ring Tongue Terminal, M3.5, #6, MC29 Series, 16 AWG, 1.5 mm², Vinyl

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC29574
Newark Part No.:
34P2331
Product Range
MC29 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC29574 is a Ring-tongue Terminal made of copper with tin plated finish and a red vinyl insulator. This VOLTREX® butted seam crimp terminal features size #6 stud/tab and accepts 22 to 16AWG wire.
  • 600V Maximum rated voltage
  • 105°C Operating temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
M3.5
:
#6
:
MC29 Series
:
16AWG
:
1.5mm²
:
Vinyl
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Butt Splice, VersaKrimp 19215 Series, 12 AWG, 10 AWG, Uninsulated

2,816 in stock

Each

1+ $0.418 10+ $0.395 25+ $0.355 50+ $0.316 100+ $0.303 250+ $0.276 500+ $0.263 1000+ $0.217 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

831 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/7/19
$3.31 $ 3.31
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.65
50 + $5.46
100 + $5.05
250 + $4.66
500 + $4.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.