MULTICOMP  MC29544  Ring Tongue Terminal, MC29 Series, 1/4 ", M6, 10 AWG, 6 mm², Nylon (Polyamide)

MULTICOMP MC29544

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 34P2302
  • Manufacturer Part No MC29544

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Conductor Area CSA: 6mm²
  • Connector Type: Ring Tongue
  • Contact Material: -
  • Contact Plating: -
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MC29 Series
  • SVHC: To Be Advised
  • Series: -
  • Stud Size - Imperial: 1/4"
  • Stud Size - Metric: 6.35mm
  • Stud Size - Metric: M6
  • Stud/Tab Size: 0.25"
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1115
  •  132/1123

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.25 $13.25

Buy

Price

Quantity List Price
1 - 49 $13.25
50 - 99 $10.87
100 - 249 $10.10
250 - 499 $9.17
500+ $8.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45P3956
RNYD5-6

RNYD5-6

MULTICOMP

Ring Tongue Terminal, RNYD Series, 1/4 ", M6, 10 AWG, 6 mm , Nylon (Polyamide)

78 

Price for: Pack of 100

1+ $19.93 25+ $18.97 50+ $18.07 100+ $17.11

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/20/16
Suggested Substitutes
33C9572
FSD85-16-L

FSD85-16-L

PANDUIT

Wire Ferrule Terminal, FSD Series, 4 AWG, 25 mm², PP (Polypropylene), Yellow

0

Price for: Pack of 50

1+ $53.80 3+ $50.19 5+ $48.15 10+ $46.12

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

74H9795
F2047

F2047

THOMAS & BETTS

INS NYL FERRULE 4, 25 MM2, LG 1.142

0

Price for: Each 1

50+ $0.747

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought