MULTICOMP  MC29528  Ring Tongue Terminal, MC29 Series, 10, M5, 14 AWG, 2.5 mm², Uninsulated

MULTICOMP MC29528

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 34P2286
  • Manufacturer Part No MC29528

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Conductor Area CSA: 2.5mm²
  • Connector Type: Ring Tongue
  • Contact Material: -
  • Contact Plating: Tin
  • Insulator Color: -
  • Insulator Material: Uninsulated
  • Product Range: MC29 Series
  • SVHC: To Be Advised
  • Series: -
  • Stud Size - Imperial: 10
  • Stud Size - Metric: 5.3mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1115
  •  132/1123

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 10

Order multiple quantity: 10

Price: $6.90 $6.9

Buy

Price

Quantity List Price
1 - 49 $6.90
50 - 99 $5.67
100 - 249 $5.24
250 - 499 $4.84
500+ $4.46
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14T2521
CRS-TO-1410

CRS-TO-1410

MULTICOMP

Ring Tongue Terminal, CRS Series, 10, M5, 14 AWG, Uninsulated

554 

Price for: Each 1

1+ $0.129 25+ $0.117 50+ $0.108 100+ $0.10

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16

Associated Products


Customers Also Bought