Low

MULTICOMP  MC25168  Transducer, Buzzer, Slow Pulse, 30 V, 120 V, 10 mA, 80 dBA

MULTICOMP MC25168
Technical Data Sheet (103.29KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Buzzer
Tones:
Slow Pulse
Supply Voltage Min:
30V
Supply Voltage Max:
120V
Operating Current Max:
10mA
Sound Level SPL:
80dBA
Sound Level Distance:
300mm
Resonant Frequency:
2.9kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.