Low

MULTICOMP  MC25160  Transducer, Buzzer, Fast Pulse, 4 V, 16 V, 20 mA, 90 dBA

MULTICOMP MC25160
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC25160
Newark Part No.:
12P8500
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Buzzer
Tones:
Fast Pulse
Supply Voltage Min:
4V
Supply Voltage Max:
16V
Operating Current Max:
20mA
Sound Level SPL:
90dBA
Sound Level Distance:
300mm
Resonant Frequency:
2.9kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.