Low

MULTICOMP  MC25159  Transducer, Buzzer, Continuous, 1 V, 28 V, 15 mA, 85 dBA

MULTICOMP MC25159
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC25159
Newark Part No.:
12P8499
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Buzzer
Tones:
Continuous
Supply Voltage Min:
1V
Supply Voltage Max:
28V
Operating Current Max:
15mA
Sound Level SPL:
85dBA
Sound Level Distance:
300mm
Resonant Frequency:
2.9kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.