Low

MC25135 - 

Signal Relay, 24 VDC, DPDT, 1 A, Through Hole

MC25135 - Signal Relay, 24 VDC, DPDT, 1 A, Through Hole

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC25135
Newark Part No.:
12P9636
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24VDC
:
DPDT
:
1A
:
Through Hole
:
-
:
-
:
120V
:
Solder
:
24V
:
Silver Alloy
:
2.88kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC25135 is a Signal Relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 200mW high sensitivity coil power and 2-form-C contact configuration.
  • 100000 Operations at nominal load electrical life
  • 15000000 Operations mechanical life
  • 1000MΩ at 500VDC Minimum insulation resistance
  • -25 to 70°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Signal Processing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
122 in stock

Each

1+ $2.39 100+ $1.91 250+ $1.75 500+ $1.59 1000+ $1.49 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

552 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/21/19
$2.88 $ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.88
100 + $2.31
250 + $2.12
500 + $1.92
1000 + $1.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.