Low

MULTICOMP  MC2512S3F3742T5E  SMD Chip Resistor, Thick Film, 37.4 kohm, 200 V, 2512 [6432 Metric], 330 mW, ± 1%, MC Series

MULTICOMP MC2512S3F3742T5E
Technical Data Sheet (3.57MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
37.4kohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products