Low

MC24356 - 

Wire-To-Board Terminal Block, Eurostyle, 5 mm, 2 Positions, 24 AWG, 16 AWG, Screw

MC24356 - Wire-To-Board Terminal Block, Eurostyle, 5 mm, 2 Positions, 24 AWG, 16 AWG, Screw

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC24356
Newark Part No.:
14N5685
Product Range
MA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC24356 is a blue wire to board mini Terminal Block with tin-plated brass terminal and stainless strip steel wire protector.
  • Polyester Insulating Body
  • M3 Nickel-plated Steel Screw
  • -33 to 105°C Operating Temperature
  • 4Ib-inch Screw Torque

Applications

Industrial

Product Information

:
5mm
:
2Positions
:
24AWG
:
16AWG
:
-
:
Screw
:
16A
:
250V
:
Through Hole Right Angle
:
MA Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24,042 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.415 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.415
250 + $0.313
500 + $0.28
1000 + $0.251
5000 + $0.228
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - MC24356 - TERMINAL BLOCK EUROSTYLE, 2 POSITION, 26-12AWG 4 5 1 1
Terminal block Overall a good product. I tried bending one of the legs out to fit into the holes on my circuit and it broke off-not very flexible. December 18, 2014
  • 2015-06-11T15:22:52.276-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_14N5685, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.