Low

MC24341 - 

Panel Mount Barrier Terminal Block, 2 Row, 10 Positions, 12 AWG, 11 mm, 20 A

MC24341 - Panel Mount Barrier Terminal Block, 2 Row, 10 Positions, 12 AWG, 11 mm, 20 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC24341
Newark Part No.:
14N5670
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC24341 is a 10-pole 20A panel-mount PCB Barrier Terminal Block with W-screw style. It has brass contacts, tin-plated brass terminal, black PC insulator and #6-32 nickel-plated steel screw.
  • 12lb-inch Screw torque
  • >2000MΩ at 500VDC Insulation resistance
  • -40 to 105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
2 Row
:
10Positions
:
-
:
12AWG
:
11mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

371 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$1.80 $ 1.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.76
100 + $3.07
250 + $2.86
500 + $2.62
1000 + $2.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.