Low

MC24339 - 

Panel Mount Barrier Terminal Block, 2 Row, 6 Positions, 12 AWG, 11 mm, 20 A

MC24339 - Panel Mount Barrier Terminal Block, 2 Row, 6 Positions, 12 AWG, 11 mm, 20 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC24339
Newark Part No.:
14N5668
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC24339 is a 6-position Barrier Terminal Block with tin plated brass terminals and a black PC housing. This panel mount terminal block features #6-32 nickel plated steel screws and accepts 22 to 12AWG wire. The MC series is the plug side of pluggable type terminal block, available in horizontal wire entry to meet multiple design requirements. This series creates applications requiring high reliable interconnection with the flexibility of simplified modifications and installation.
  • >2000MΩ Insulation resistance
  • 12Ibs-inch Screw torque
  • With washer
  • W-style Screw
  • -40 to +105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
2 Row
:
6Positions
:
-
:
12AWG
:
11mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
763 in stock

Each

1+ $2.62 100+ $2.10 250+ $1.92 500+ $1.77 1000+ $1.63 More Less

0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

554 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.683 $ 0.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.62
100 + $2.10
250 + $1.92
500 + $1.77
1000 + $1.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.