Low

MULTICOMP  MC24181  LED, Turquoise, SMD, 20 mA, 4 V, 510 nm

MULTICOMP MC24181
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC24181
Newark Part No.:
02P5960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Turquoise
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
4V
Wavelength Typ:
510nm
Luminous Intensity:
800mcd
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 5A - 24 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.