Low

MULTICOMP  MC23288  AXIAL FAN, 92MM, 12VDC, 80mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 75M2177
  • Manufacturer Part No MC23288

Product Information


  • Bearing Type: Vapo
  • Current Rating: 80mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 39cu.ft/min
  • Flow Rate - Metric: 1.104m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 28dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 75R9899 - MULTICOMP-MC35347-AXIAL FAN, 92MM, 12VDC, 135mA
  • 23T0665 - MULTICOMP-MC36337-AXIAL FAN, 92 MM, 75 CFM, 47 dBA
  • 23T0667 - MULTICOMP-MC36339-AXIAL FAN, 92 MM, 75 CFM, 46 dBA
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
75R9899
MC35347

MC35347

MULTICOMP

AXIAL FAN, 92MM, 12VDC, 135mA

AXIAL FAN, 92MM, 12VDC, 135mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:45cu.ft/min; Flow Rate - Metric:1.274m /min; Noise Rating:32dBA; Bearing Type:Sleeve; Series:-; Current Rating:135mA ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,007

1+ $6.00 10+ $5.66 25+ $5.10 50+ $4.74 More Pricing

Buy
  • 1,007 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
23T0665
MC36337

MC36337

MULTICOMP

AXIAL FAN, 92 MM, 75 CFM, 47 dBA

AXIAL FAN, 92 MM, 75 CFM, 47 dBA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:75cu.ft/min; Flow Rate - Metric:2.123m /min; Noise Rating:47dBA; Bearing Type:Ball; Series:-; Current Rating:393mA;RoHS Compliant: Yes

0  Write a Review | Ask a Question

57

1+ $12.97 10+ $12.20 25+ $11.01 50+ $10.25 More Pricing

Buy
  • 57 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
23T0667
MC36339

MC36339

MULTICOMP

AXIAL FAN, 92 MM, 75 CFM, 46 dBA

AXIAL FAN, 92 MM, 75 CFM, 46 dBA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:75cu.ft/min; Flow Rate - Metric:2.123m /min; Noise Rating:46dBA; Bearing Type:Vapo; Series:-; Current Rating:393mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

163

1+ $6.34 Promotional price 10+ $6.34 Promotional price 25+ $6.34 Promotional price 50+ $6.34 Promotional price More Pricing

Buy
  • 163 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
75R9904
MC35353

MC35353

MULTICOMP

AXIAL FAN, 92MM, 12VDC, 91mA

AXIAL FAN, 92MM, 12VDC, 91mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:39.5cu.ft/min; Flow Rate - Metric:1.12m /min; Noise Rating:28dBA; Bearing Type:Sleeve; Series:-; Current Rating:91mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

189

1+ $3.34 Promotional price 10+ $3.34 Promotional price 25+ $3.34 Promotional price 50+ $3.34 Promotional price More Pricing

Buy
  • 189 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
75M2185
MC23297

MC23297

MULTICOMP

AXIAL FAN, 92MM, 12VDC, 380mA

AXIAL FAN, 92MM, 12VDC, 380mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:73cu.ft/min; Flow Rate - Metric:2.067m /min; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $9.55 250+ $8.68 500+ $8.24 1000+ $7.84

Buy
    Per the manufacturer, more stock expected week of 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought