New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MULTICOMP - MC21694 - AXIAL FAN, 80MM, 12VDC, 400mA

MULTICOMPMC21694
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
14M9050
Manufacturer Part No:
MC21694

Technical Data Sheet (140.09KB) EN
Technical Data Sheet (140.09KB) EN

Product Information
  • AXIAL FAN, 80MM, 12VDC, 400mA
  • External Height: 80mm
  • External Width: 80mm
  • External Depth: 25mm
  • Current Type: DC
  • Supply Voltage: 12VDC
  • Current Rating: 400mA
  • Flow Rate - Imperial: 60CFM
  • Noise Rating: 47dBA
  • Bearing Type: Ball
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

2372 / 128

2363 / 127

Availability

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.39  

  1. Qty

Price

Qty Price
1  - 9 $15.39
10  - 24 $15.17
25  - 49 $12.62
50  - 99 $12.02
100  - 249 $11.78
250  - 499 $11.33
500+  $11.06
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC36334

MULTICOMP

AXIAL FAN, 80 MM, 60 CFM, 47.5 dBA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

164
Price
For: 1 Each
1+
$17.00
10+
$16.72
25+
$13.92
50+
$13.28
more...

164 available to ship today
MC35351

MULTICOMP

AXIAL FAN, 80MM, 12VDC, 120mA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

342
Price
For: 1 Each
1+
$8.21
10+
$8.08
25+
$6.72
50+
$6.41
more...

342 available to ship today
MC36266

MULTICOMP

AXIAL FAN, 80 MM, 41 CFM, 33 dBA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

142
Price
For: 1 Each
1+
$11.19
10+
$9.90
25+
$9.03
50+
$8.28
more...

142 available to ship today
MC23285

MULTICOMP

AXIAL FAN, 80MM, 12VDC, 130mA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

159
Price
For: 1 Each
1+
$5.00 Promotional price
10+
$4.80
25+
$4.80
50+
$4.67
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
159 available to ship today
MC23287

MULTICOMP

AXIAL FAN, 80MM, 12VDC, 70mA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

678
Price
For: 1 Each
1+
$9.96
10+
$8.78
25+
$8.06
50+
$7.36
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
678 available to ship today
MC21695

MULTICOMP

AXIAL FAN, 80MM, 12VDC, 420mA

External Height:80mm; External Width:80mm; External Depth:25mm; Current Type:DC; Supply Voltage:12VDC;

187
Price
For: 1 Each
1+
$8.65
15+
$7.89
25+
$7.50
50+
$6.79
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
187 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC32705

MULTICOMP

Finger Guard

Accessory Type:Finger Guard; For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.5mm; Guard Material:Steel;

3354
Price
For: 1 Each
1+
$0.769
100+
$0.690
500+
$0.623
1,000+
$0.562
more...

3354 available to ship today
MC32701

MULTICOMP

Fan Filter Assembly

Accessory Type:Fan Filter Assembly; For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Filter Material:Polyurethane Foam;

487
Price
For: 1 Each
1+
$1.56
100+
$1.42
500+
$1.29
1,000+
$1.14
more...

487 available to ship today
MC32700

MULTICOMP

Fan Filter Assembly

Accessory Type:Fan Filter Assembly; For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Plastic;

628
Price
For: 1 Each
1+
$1.56
100+
$1.42
500+
$1.29
1,000+
$1.14
more...

628 available to ship today
MC32699

MULTICOMP

Finger Guard

Accessory Type:Finger Guard; For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Plastic;

487
Price
For: 1 Each
1+
$0.729
100+
$0.658
500+
$0.588
1,000+
$0.534
more...

487 available to ship today
MC32794

MULTICOMP

Finger Guard

Accessory Type:Finger Guard; For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.5mm; Guard Material:Steel;

679
Price
For: 1 Each
1+
$0.940
100+
$0.843
500+
$0.762
1,000+
$0.687
more...

679 available to ship today
MC32702

MULTICOMP

Finger Guard

Accessory Type:Finger Guard; For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Plastic;

0
Price
For: 1 Each
1+
$0.452
100+
$0.407
500+
$0.364
1,000+
$0.331
more...

MC32639

MULTICOMP

EMI/RFI Fan Filter

Accessory Type:EMI / RFI Fan Filter; For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Color:Black;

0
Price
For: 1 Each
1+
$2.86
25+
$2.58
50+
$2.33
100+
$2.11
more...

MC33016

MULTICOMP

EMI/RFI Fan Filter

Accessory Type:EMI / RFI Fan Filter; For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Filter Material:Aluminium / Stainless Steel;

248
Price
For: 1 Each
1+
$2.66
25+
$2.40
50+
$2.17
100+
$1.94
more...

248 available to ship today
MC32704

MULTICOMP

Finger Guard

Accessory Type:Finger Guard; For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.5mm; Guard Material:Steel;

85
Price
For: 1 Each
1+
$1.07
100+
$0.958
500+
$0.865
1,000+
$0.780
more...

85 available to ship today
MC32703

MULTICOMP

Finger Guard

Accessory Type:Finger Guard; For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:101.1mm; Guard Material:Steel;

746
Price
For: 1 Each
1+
$0.467 Promotional price
100+
$0.467
500+
$0.467
1,000+
$0.467
more...

746 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Axial & Diagonal Fans) OR (MC21694)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$17.00
1 Each
$8.21
1 Each
$11.19

Accessories

 

MULTICOMP
MC32705
1 Each
$0.769
 
 

MULTICOMP
MC32701
1 Each
$1.56
 
 

MULTICOMP
MC32700
1 Each
$1.56