Low

MULTICOMP  MC20422  LED, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 585 nm

MULTICOMP MC20422
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC20422
Newark Part No.:
87K7056
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
585nm
Luminous Intensity:
20mcd
Viewing Angle:
60°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, QuasarBrite, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 585 nm

LUMEX

5,672 in stock

Price for: Each

1+ $0.132 100+ $0.108 500+ $0.091 1000+ $0.073 More pricing

Buy

LED, QuasarBrite, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 585 nm

LUMEX

464 in stock

Price for: Each

1+ $0.164 100+ $0.135 500+ $0.113 1000+ $0.091 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.