Low

MULTICOMP  MC20357  LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 8.5 cd

MULTICOMP MC20357
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC20357
Newark Part No.:
87K6996
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC20357 is a general-purpose Super Bright LED with round-shaped lens.
  • High intensity
  • Reliable and rugged design
  • 120mW Power dissipation
  • 5V Reverse voltage
  • -25 to 85°C Operating temperature range

 

Product Information

LED Color:
White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
8.5cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 9 cd

MULTICOMP

6 in stock

Price for: Each

1+ $0.423 10+ $0.343 50+ $0.256 100+ $0.223 More pricing

Buy

LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 5.5 cd

MULTICOMP

2,139 in stock

Price for: Each

1+ $1.36 50+ $1.17 100+ $1.04 250+ $0.938 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.